Part Details for K16-512 by KACON
Overview of K16-512 by KACON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K16-512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2371-K16-512-ND
|
DigiKey | SWITCH SELECT 3POS DPDT 3A 250V Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$19.8900 | Buy Now |