Part Details for K1800GRP by Littelfuse Inc
Overview of K1800GRP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1800GRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2214
|
Newark | Sidac 160V Do15/ Tr |Littelfuse K1800GRP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5200 / $0.5510 | Buy Now |
DISTI #
K1800GRP-ND
|
DigiKey | THYRISTOR 140V DO204AC Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4942 / $0.5181 | Buy Now |
DISTI #
576-K1800GRP
|
Mouser Electronics | Sidacs 160V SIDAC DO15 RoHS: Compliant | 0 |
|
$0.5590 | Order Now |
DISTI #
K1800GRP
|
TTI | Sidacs 160V SIDAC DO15 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.4940 / $0.5180 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR SURGE SUPPRESSORS DO204AC 140V | 0 |
|
$1.0647 / $1.1712 | RFQ |
Part Details for K1800GRP
K1800GRP CAD Models
K1800GRP Part Data Attributes
|
K1800GRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K1800GRP
Littelfuse Inc
SIDAC, 195V V(BO) Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakover Voltage-Max | 195 V | |
Breakover Voltage-Min | 165 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 1 A | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SIDAC |