Part Details for K1B006TLH by Schneider Electric
Overview of K1B006TLH by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1B006TLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-K1B006TLH-ND
|
DigiKey | SWITCH SELECT 2POS SPST 3A 230V Min Qty: 1 Lead time: 5 Weeks Container: Box |
2 In Stock |
|
$124.3786 / $154.9300 | Buy Now |
DISTI #
996-K1B006TLH
|
Mouser Electronics | Rotary Switches 2 CONTACT SW,SPRING RETURN BOTH SIDES TO RoHS: Compliant | 0 |
|
$79.7000 / $98.9000 | Order Now |
DISTI #
74661027
|
RS | cam switch, 1P, with off position, 12A, screw mounting | Schneider Electric K1B006TLH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$140.9900 / $154.9300 | RFQ |
DISTI #
K1B006TLH
|
TME | Switch: cam switch, Stabl.pos: 3, 12A, 2-0-1, for building in Min Qty: 1 | 8 |
|
$21.2400 / $24.1700 | Buy Now |