Part Details for K1BCFCCDFA by OTTO Engineering Inc
Overview of K1BCFCCDFA by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for K1BCFCCDFA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K1BCFCCDFA
|
Mouser Electronics | Rocker Switches RockerSwitch Snap In 1-C OFF 2-C SPDT RoHS: Compliant | 0 |
|
$21.9200 / $30.2500 | Order Now |
DISTI #
000000000000804832
|
Sager | Rocker Switches RockerSwitch Snap In 1-C OFF 2-C SPDT Min Qty: 7 | 0 |
|
$16.9500 / $27.3300 | Buy Now |
Part Details for K1BCFCCDFA
K1BCFCCDFA CAD Models
K1BCFCCDFA Part Data Attributes:
|
K1BCFCCDFA
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K1BCFCCDFA
OTTO Engineering Inc
Rocker Switch, SPDT, Latched, 16A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 11.94 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 27.1 mm | |
Contact (AC) Max Rating R Load | 16A@115VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SCREW |
Alternate Parts for K1BCFCCDFA
This table gives cross-reference parts and alternative options found for K1BCFCCDFA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K1BCFCCDFA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K1AABRBADA | Rocker Switch, SPDT, Latched, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K1BCFCCDFA vs K1AABRBADA |
K1BBBCACCK | Rocker Switch, SPDT, Latched, 16A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K1BCFCCDFA vs K1BBBCACCK |
K1ABFPCCGA | Rocker Switch, SPDT, Latched, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K1BCFCCDFA vs K1ABFPCCGA |
K1ABFEBBFA | Rocker Switch, SPDT, Latched, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K1BCFCCDFA vs K1ABFEBBFA |
K1ABFPCABA | Rocker Switch, SPDT, Latched, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K1BCFCCDFA vs K1ABFPCABA |