Part Details for K1BDASEABD by OTTO Engineering Inc
Overview of K1BDASEABD by OTTO Engineering Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1BDASEABD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000804835
|
Sager | Rocker Switches | 0 |
|
Buy Now |
Part Details for K1BDASEABD
K1BDASEABD CAD Models
K1BDASEABD Part Data Attributes
|
K1BDASEABD
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K1BDASEABD
OTTO Engineering Inc
Rocker Switch, SPST, Latched, 16A, 28VDC, Screw Terminal, Paddle Type Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | PADDLE TYPE | |
Body Breadth | 11.94 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 27.1 mm | |
Contact (AC) Max Rating R Load | 16A@115VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | GREEN LED | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SCREW |
Alternate Parts for K1BDASEABD
This table gives cross-reference parts and alternative options found for K1BDASEABD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K1BDASEABD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K1CEAAAAAD | Rocker Switch, SPST, Latched, 16A, 28VDC, Solder Terminal, Paddle Type Actuator, Panel Mount | OTTO Engineering Inc | K1BDASEABD vs K1CEAAAAAD |
K1AEAAAAAR | Rocker Switch, SPST, Latched, 16A, 28VDC, Quick Connect Terminal, Paddle Type Actuator, Panel Mount | OTTO Engineering Inc | K1BDASEABD vs K1AEAAAAAR |