Part Details for K1CAGAAAAA by OTTO Engineering Inc
Overview of K1CAGAAAAA by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1CAGAAAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K1CAGAAAAA
|
Mouser Electronics | Rocker Switches RockerSwitch Snap In (1-C) OFF 2-C SPDT RoHS: Compliant | 0 |
|
$7.7600 / $12.9800 | Order Now |
DISTI #
000000000000804840
|
Sager | Rocker Switches RockerSwitch Snap In (1-C) OFF 2-C SPDT Min Qty: 17 | 0 |
|
$6.4400 / $10.6900 | Buy Now |
Part Details for K1CAGAAAAA
K1CAGAAAAA CAD Models
K1CAGAAAAA Part Data Attributes
|
K1CAGAAAAA
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K1CAGAAAAA
OTTO Engineering Inc
Rocker Switch, SPDT, On-off-(on), Latched And Momentary, 16A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | RED | |
Actuator Length | 0.29 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | ROCKER | |
Body Breadth | 11.94 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 27.1 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@115VAC | |
Contact (AC) Max Rating I Load | 10A@115VAC | |
Contact (AC) Max Rating R Load | 16A@115VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for K1CAGAAAAA
This table gives cross-reference parts and alternative options found for K1CAGAAAAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K1CAGAAAAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K1AHGSACCA | Rocker Switch, SPDT, Latched And Momentary, 16A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K1CAGAAAAA vs K1AHGSACCA |