Part Details for K1DBFAAAAA by OTTO Engineering Inc
Overview of K1DBFAAAAA by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for K1DBFAAAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K1DBFAAAAA
|
Mouser Electronics | Rocker Switches RockerSwitch Snap In 1-C OFF 2-C SPDT RoHS: Compliant | 0 |
|
$11.5200 / $18.2500 | Order Now |
DISTI #
000000000000045235
|
Sager | Rocker Switches RockerSwitch Snap In 1-C OFF 2-C SPDT Min Qty: 12 | 0 |
|
$9.5800 / $15.9000 | Buy Now |
Part Details for K1DBFAAAAA
K1DBFAAAAA CAD Models
K1DBFAAAAA Part Data Attributes:
|
K1DBFAAAAA
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K1DBFAAAAA
OTTO Engineering Inc
Rocker Switch, SPDT, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 11.94 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 27.1 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |