Part Details for K1G175-AI50-02 by ebm-papst
Overview of K1G175-AI50-02 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for K1G175-AI50-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8082
|
Newark | Energy-Saving Centrifigual Module (Esm) |Ebm-Papst K1G175-AI50-02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.2900 / $230.5100 | Buy Now |
DISTI #
381-K1G175-AI50-02-ND
|
DigiKey | ENERGY-SAVING CENTRIFIGUAL MODUL Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.6070 | Buy Now |
DISTI #
K1G175-AI50-02
|
Avnet Americas | ENERGY-SAVING CENTRIFIGUAL MODULE (ESM) - Bulk (Alt: K1G175-AI50-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$127.6160 / $207.3847 | Buy Now |
DISTI #
5912-K1G175-AI50-02
|
Mouser Electronics | Blowers & Centrifugal Fans Energy-Saving Centrifugal Module (ESM) RoHS: Compliant | 0 |
|
$190.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.9800 / $195.4600 | Buy Now |
DISTI #
000000000003159749
|
Sager | Blowers & Centrifugal Fans Energy-Saving Centrifugal Module (ESM) Min Qty: 1 | 0 |
|
$171.7600 / $210.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$181.9800 / $195.4600 | Buy Now |
Part Details for K1G175-AI50-02
K1G175-AI50-02 CAD Models
K1G175-AI50-02 Part Data Attributes
|
K1G175-AI50-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
K1G175-AI50-02
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CE; EN | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE6 | |
Construction | AXIAL | |
Diameter | 280 mm | |
Height | 109 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 0.41 A | |
Rated Power | 28 W | |
Rated Voltage | 115 V | |
Speed | 2400 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1200 g |