Part Details for K1G175-AI73-02 by ebm-papst
Overview of K1G175-AI73-02 by ebm-papst
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008AI-73-18E-37.400000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-73-33E-103.680000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008AI-73-33E-25.00000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for K1G175-AI73-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R8083
|
Newark | Energy-Saving Centrifigual Module (Esm) |Ebm-Papst K1G175-AI73-02 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.2900 / $230.5100 | Buy Now |
DISTI #
381-K1G175-AI73-02-ND
|
DigiKey | ENERGY-SAVING CENTRIFIGUAL MODUL Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$190.6070 | Buy Now |
DISTI #
K1G175-AI73-02
|
Avnet Americas | ENERGY-SAVING CENTRIFIGUAL MODULE (ESM) - Bulk (Alt: K1G175-AI73-02) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$127.6160 / $207.3847 | Buy Now |
DISTI #
5912-K1G175-AI73-02
|
Mouser Electronics | Blowers & Centrifugal Fans Energy-Saving Centrifugal Module (ESM) RoHS: Compliant | 0 |
|
$206.9300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$181.9800 / $195.4600 | Buy Now |
DISTI #
000000000003159750
|
Sager | Blowers & Centrifugal Fans Energy-Saving Centrifugal Module (ESM) Min Qty: 1 | 0 |
|
$171.7600 / $210.6300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$181.9800 / $195.4600 | Buy Now |
Part Details for K1G175-AI73-02
K1G175-AI73-02 CAD Models
K1G175-AI73-02 Part Data Attributes
|
K1G175-AI73-02
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
K1G175-AI73-02
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Approvals | CE; EN | |
Bearing Type | BALL | |
Body Material | GLASS FILLED POLYAMIDE6 | |
Construction | AXIAL | |
Diameter | 280 mm | |
Height | 109 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Rated Current | 0.21 A | |
Rated Power | 28 W | |
Rated Voltage | 230 V | |
Speed | 2400 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 1200 g |