Part Details for K1K-10-666 by AMETEK National Controls Corporation
Overview of K1K-10-666 by AMETEK National Controls Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1K-10-666
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Time Delay Relay 12VDC 10A DPDT ( 38.88mm 35.71mm 60.32mm) Socket | 0 |
|
$157.7800 / $293.7600 | Buy Now |