Part Details for K1SD217B7XS by Schneider Electric
Overview of K1SD217B7XS by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K1SD217B7XS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ7813
|
Newark | Rotary Switch, Non Illuminated, No. Of Switch Positions:-, No. Of Poles:-, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:Harmony K Series, Illumination:Non Illuminated, Contact Current Dc Max:-, Rohs Compliant: Yes |Schneider Electric K1SD217B7XS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$157.6700 / $204.1300 | Buy Now |
Part Details for K1SD217B7XS
K1SD217B7XS CAD Models
K1SD217B7XS Part Data Attributes
|
K1SD217B7XS
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
K1SD217B7XS
Schneider Electric
Rotary Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Schneider Electric | |
Switch Type | ROTARY SWITCH |