There are no models available for this part yet.
Overview of K2-1839DF-J4SW-02 by Korean HROparts Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for K2-1839DF-J4SW-02 by Korean HROparts Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 6.2mm 8.5mm 50mA Horizontal Plug 6.2mm 100M 100000 Times 250gf 12V Plugin Tactile Switches ROHS | 939 |
|
$0.0473 / $0.0996 | Buy Now |