Part Details for K200 by Cooper Crouse-Hinds
Overview of K200 by Cooper Crouse-Hinds
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK2009DPM-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 40A 36Mohm To-3Pfm | |
2SK2007-E | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
RJK2006DPJ-00#T3 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 40A 59Mohm LDPAK(L)/To-262 |
Price & Stock for K200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$349.3300 / $358.5300 | Buy Now |