Part Details for K2001 by Daniels Manufacturing Corporation (DMC)
Overview of K2001 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK2001HQDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 0.4A 6700Mohm Mpak/Sc-59 | |
RQK2001HQDQA#H6 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 0.4A 6700Mohm Mpak/Sc-59 |
Price & Stock for K2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-K2001
|
Mouser Electronics | Crimpers / Crimping Tools POSITIONER | 2 |
|
$108.7700 / $118.6600 | Buy Now |