Part Details for K2001 by LICEFA GmbH & Co KG
Overview of K2001 by LICEFA GmbH & Co KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK2001HQDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 0.4A 6700Mohm Mpak/Sc-59 | |
RQK2001HQDQA#H6 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 0.4A 6700Mohm Mpak/Sc-59 |
Price & Stock for K2001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K2001-BLACK
|
TME | Case, transportation, black, plastic, 240x170x42mm Min Qty: 1 | 41 |
|
$8.9100 / $10.1800 | Buy Now |