Part Details for K2001801 by TE Connectivity
Overview of K2001801 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2001801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-K2001801
|
Mouser Electronics | Switch Cases / Switch Covers Switch guard 08-0-0-05 | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 15 Weeks Container: Box | 0Box |
|
$17.1400 | Buy Now |
DISTI #
AMPK2001801
|
Heilind Electronics | SWITCH GUARD 08-0-0-05 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switch guard 08-0-0-05 RoHS: Compliant | 3630 Factory Stock |
|
$18.8100 / $27.4200 | Buy Now |
DISTI #
AMPK2001801
|
Interstate Connecting Components | SWITCH GUARD 08-0-0-05 | 0 |
|
Buy Now | |
DISTI #
K2001801
|
Avnet Abacus | Switch guard 08-0-0-05 (Alt: K2001801) Min Qty: 80 Package Multiple: 80 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch guard 08-0-0-05 RoHS: Compliant | 3630 Factory Stock |
|
$18.8100 / $27.4200 | Buy Now |
Part Details for K2001801
K2001801 CAD Models
K2001801 Part Data Attributes
|
K2001801
TE Connectivity
Buy Now
|
Compare Parts:
K2001801
TE Connectivity
Toggle Switch, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown |