Part Details for K2001813 by TE Connectivity
Overview of K2001813 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for K2001813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK2001813
|
Heilind Electronics | TOGGLE SWITCH 08-1-1-13 G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 08-1-1-13 G RoHS: Compliant | 0 |
|
$64.3500 / $108.1300 | Buy Now |
DISTI #
AMPK2001813
|
Interstate Connecting Components | TOGGLE SWITCH 08-1-1-13 G | 0 |
|
Buy Now | |
DISTI #
K2001813
|
Avnet Abacus | Toggle Switch 08-1-1-13 G (Alt: K2001813) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K2001813
K2001813 CAD Models
K2001813 Part Data Attributes
|
K2001813
TE Connectivity
Buy Now
|
Compare Parts:
K2001813
TE Connectivity
Toggle Switch, SPDT, On-on, 20A, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown |