Part Details for K2001815 by TE Connectivity
Overview of K2001815 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for K2001815
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK2001815
|
Heilind Electronics | TOGGLE SWITCH 08-1-1-14 F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 08-1-1-14 F RoHS: Compliant | 0 |
|
$65.8800 / $87.3200 | Buy Now |
DISTI #
AMPK2001815
|
Interstate Connecting Components | TOGGLE SWITCH 08-1-1-14 F | 0 |
|
Buy Now |
Part Details for K2001815
K2001815 CAD Models
K2001815 Part Data Attributes
|
K2001815
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K2001815
TE Connectivity
Toggle Switch, SPDT, On-(on), 15A, 28VDC, Panel Mount
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Center Contact Plating | SILVER TIN OXIDE | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH |