Part Details for K2001860 by TE Connectivity
Overview of K2001860 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for K2001860
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMPK2001860
|
Heilind Electronics | TOGGLE SWITCH 08-2-1-16 M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Toggle Switch 08-2-1-16 M RoHS: Compliant | 0 |
|
$85.9500 / $129.5300 | Buy Now |
DISTI #
AMPK2001860
|
Interstate Connecting Components | TOGGLE SWITCH 08-2-1-16 M | 0 |
|
Buy Now | |
DISTI #
K2001860
|
Avnet Abacus | Toggle Switch 08-2-1-16 M (Alt: K2001860) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for K2001860
K2001860 CAD Models
K2001860 Part Data Attributes
|
K2001860
TE Connectivity
Buy Now
|
Compare Parts:
K2001860
TE Connectivity
Toggle Switch, DPDT, On-off-on, 28VDC, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown |