Part Details for K2001870 by TE Connectivity
Overview of K2001870 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2001870
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-K2001870-ND
|
DigiKey | SWITCH TOGGLE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$102.7400 | Buy Now |
DISTI #
AMPK2001870
|
Heilind Electronics | TOGGLE SWITCH 08-2-1-22 E | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
5 Partner Stock |
|
$75.5500 / $88.9500 | Buy Now |
DISTI #
AMPK2001870
|
Interstate Connecting Components | TOGGLE SWITCH 08-2-1-22 E | 0 |
|
Buy Now | |
DISTI #
K2001870
|
Avnet Abacus | Toggle Switch 08-2-1-22 E (Alt: K2001870) Min Qty: 50 Package Multiple: 50 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
5 Partner Stock |
|
$75.5500 / $88.9500 | Buy Now |