Part Details for K200B3C02 by TE Connectivity
Overview of K200B3C02 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for K200B3C02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-K200B3C02
|
Mouser Electronics | Contactors - Electromechanical SPST DB 200 AMPS CONTACTOR | 0 |
|
$7,134.3400 | Order Now |
Part Details for K200B3C02
K200B3C02 CAD Models
K200B3C02 Part Data Attributes
|
K200B3C02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K200B3C02
TE Connectivity
Power/Signal Relay, SPST-NO-DB, Momentary, 28VDC (Coil), 200A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 200 A | |
Contact Current(DC)-Max | 200 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Relay Action | MOMENTARY | |
Relay Function | SPST-NO-DB | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |