Part Details for K210-18 by Vishay Siliconix
Overview of K210-18 by Vishay Siliconix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK210V65Z | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 650 V, 15 A, 0.21 Ohm@10V, DFN 8 x 8 | |
2SK2109-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK2109-T2-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive |