Part Details for K2201G by Littelfuse Inc
Overview of K2201G by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for K2201G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6437
|
Newark | Sidac, 230V, 1A, Do-15, Breakover Voltage Min:200V, Breakover Voltage Max:230V, Breakover Current Max:10µa, Diac/Sidac Case Style:Do-15, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:Kxxx1G Series Rohs Compliant: Yes |Littelfuse K2201G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9510 / $1.0700 | Buy Now |
DISTI #
K2201G-ND
|
DigiKey | SIDAC 200-230V 1A DO15 Min Qty: 1000 Lead time: 15 Weeks Container: Bulk |
900 In Stock |
|
$0.9746 | Buy Now |
DISTI #
576-K2201G
|
Mouser Electronics | Sidacs MP SIDAC 220V DO15 RoHS: Not Compliant | 0 |
|
$0.9920 / $2.0900 | Order Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 147 |
|
$0.6328 / $1.6875 | Buy Now |
|
Quest Components | 800 |
|
$0.8910 / $2.1600 | Buy Now | |
|
Quest Components | 117 |
|
$0.6750 / $2.2500 | Buy Now | |
DISTI #
K2201G
|
TTI | Sidacs MP SIDAC 220V DO15 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.8700 / $0.9700 | Buy Now |
DISTI #
K2201G-LF
|
TME | Thyristor: sidac, 1A, DO15, 200÷230V, THT, bulk, bidirectional Min Qty: 1 | 0 |
|
$1.0300 / $1.7900 | RFQ |
|
Ozdisan Elektronik | SIDAC 200-230V 1A DO15 | 0 |
|
$1.8913 / $2.0804 | RFQ |
Part Details for K2201G
K2201G CAD Models
K2201G Part Data Attributes
|
K2201G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2201G
Littelfuse Inc
SIDAC, 230V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 230 V | |
Breakover Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 120 mA | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |