Part Details for K2201GRP by Littelfuse Inc
Overview of K2201GRP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for K2201GRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6438
|
Newark | Mp Sidac 220V Do15/ Tr |Littelfuse K2201GRP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9060 / $0.9770 | Buy Now |
DISTI #
18-K2201GRPCT-ND
|
DigiKey | SIDAC 200-230V 1A DO15 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1998 In Stock |
|
$0.8876 / $2.1300 | Buy Now |
DISTI #
576-K2201GRP
|
Mouser Electronics | Sidacs MP SIDAC 220V DO15 RoHS: Not Compliant | 4935 |
|
$1.0200 / $2.1800 | Buy Now |
|
Future Electronics | DO-15 220 V 1 A Sidactor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.9050 | Buy Now |
|
Future Electronics | DO-15 220 V 1 A Sidactor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.9050 | Buy Now |
DISTI #
K2201GRP
|
TTI | Sidacs MP SIDAC 220V DO15 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.8900 / $0.9100 | Buy Now |
|
Ozdisan Elektronik | SIDAC 200-230V 1A DO15 | 0 |
|
$1.8524 / $2.0376 | RFQ |
Part Details for K2201GRP
K2201GRP CAD Models
K2201GRP Part Data Attributes
|
K2201GRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2201GRP
Littelfuse Inc
SIDAC, 230V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 230 V | |
Breakover Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 120 mA | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |