Part Details for K232CB by Bulgin
Overview of K232CB by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K232CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K232CB-ND
|
DigiKey | SWITCH SLIDE DP3T 16A 250V Min Qty: 1000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5830 | Buy Now |
DISTI #
167-K232CB
|
Mouser Electronics | Slide Switches Slide Switch RoHS: Compliant | 0 |
|
$3.5800 / $6.2300 | Order Now |
DISTI #
73480262
|
Verical | Slide Switch - up to 5 Position RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2215 | Americas - 110 |
|
$4.9010 / $8.1640 | Buy Now |