Part Details for K24A/M by Vector Electronics & Technology Inc
Overview of K24A/M by Vector Electronics & Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for K24A/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38F1087
|
Newark | Test Point Pin, Pcb, No. Of Contacts:-, Connector Type:Test Point, Pitch Spacing:-, Product Range:K24 Series, Row Pitch:-, Contact Material:Phosphor Bronze, Contact Plating:Gold Plated Contacts, Insulator Material:Uninsulated Rohs Compliant: Yes |Vector Electronics K24A/M Min Qty: 5 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY | 744 |
|
$3.1500 / $6.3000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 215 |
|
$0.2500 / $0.3800 | Buy Now |
DISTI #
1301652
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$252.6193 / $280.7013 | Buy Now |
DISTI #
1301652
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Pack | 0 |
|
$323.0355 / $504.7461 | Buy Now |
Part Details for K24A/M
K24A/M CAD Models
K24A/M Part Data Attributes:
|
K24A/M
Vector Electronics & Technology Inc
Buy Now
Datasheet
|
Compare Parts:
K24A/M
Vector Electronics & Technology Inc
Connector Accessory
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VECTOR ELECTRONICS & TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY |