Part Details for K2500GH by Littelfuse Inc
Overview of K2500GH by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2500GH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P4219
|
Newark | Sidac, 280V, 1A, Do-15, Breakover Voltage Min:240V, Breakover Voltage Max:280V, Breakover Current Max:50Μa, Diac/Sidac Case Style:Do-15, No. Of Pins:2Pins, Type:Sidac, Operating Temperature Max:125°C, Product Range:- Rohs Compliant: Yes |Littelfuse K2500GH Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7130 / $0.7740 | Buy Now |
DISTI #
K2500GH-ND
|
DigiKey | SIDAC 240-280V 1A DO15 Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7217 | Buy Now |
DISTI #
576-K2500GH
|
Mouser Electronics | Sidacs SIDAC 250V HI ENERGY RoHS: Compliant | 46 |
|
$0.7000 / $1.5100 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 48 |
|
$0.8531 / $1.3125 | Buy Now |
|
Quest Components | 38 |
|
$0.8750 / $1.7500 | Buy Now | |
DISTI #
K2500GH
|
TTI | Sidacs SIDAC 250V HI ENERGY RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.6330 / $0.7140 | Buy Now |
|
Ozdisan Elektronik | SIDAC 240-280V 1A DO15 | 0 |
|
$1.3258 / $1.4584 | RFQ |
Part Details for K2500GH
K2500GH CAD Models
K2500GH Part Data Attributes:
|
K2500GH
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2500GH
Littelfuse Inc
SIDAC, 280V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 280 V | |
Breakover Voltage-Min | 240 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Max | 150 mA | |
Holding Current-Nom | 150 mA | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |