Part Details for K2500GHURP by Littelfuse Inc
Overview of K2500GHURP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2500GHURP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T5424
|
Newark | Sidac Uni 250V Do15/ Tr |Littelfuse K2500GHURP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7080 / $0.7510 | Buy Now |
DISTI #
K2500GHURP-ND
|
DigiKey | SIDAC 240-280V 1A DO15 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6677 / $0.6948 | Buy Now |
DISTI #
576-K2500GHURP
|
Mouser Electronics | Sidacs 250V SidacUNI DO15 RoHS: Compliant | 0 |
|
$0.7610 | Order Now |
DISTI #
K2500GHURP
|
TTI | Sidacs 250V SidacUNI DO15 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.6680 / $0.6950 | Buy Now |
|
Ozdisan Elektronik | SIDAC 240-280V 1A DO15 | 0 |
|
$1.4501 / $1.5951 | RFQ |
Part Details for K2500GHURP
K2500GHURP CAD Models
K2500GHURP Part Data Attributes
|
K2500GHURP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2500GHURP
Littelfuse Inc
SIDAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakover Voltage-Max | 260 V | |
Breakover Voltage-Min | 240 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Number of Elements | 1 | |
RMS On-state Current-Max | 1 A | |
Trigger Device Type | SIDAC |