Part Details for K2500S1URP by Littelfuse Inc
Overview of K2500S1URP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for K2500S1URP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3454
|
Newark | Sidac 250V Do214Ac 2L/ Tr Rohs Compliant: Yes |Littelfuse K2500S1URP Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5380 / $0.5700 | Buy Now |
DISTI #
F6764CT-ND
|
DigiKey | SIDAC UNI 240-260V 1A DO214AC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3 In Stock |
|
$0.5112 / $1.3600 | Buy Now |
DISTI #
576-K2500S1URP
|
Mouser Electronics | Sidacs 250V DO-214AC 2L RoHS: Compliant | 4756 |
|
$0.5060 / $1.3500 | Buy Now |
DISTI #
K2500S1URP
|
TTI | Sidacs 250V DO-214AC 2L RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5050 / $0.5240 | Buy Now |
|
LCSC | 260V SMA(DO-214AC) Thyristor Surge Suppressors (TSS) ROHS | 29 |
|
$0.6057 / $0.8938 | Buy Now |
|
Ozdisan Elektronik | SIDAC UNI 240-260V 1A DO214AC | 0 |
|
$1.0625 / $1.1687 | RFQ |
Part Details for K2500S1URP
K2500S1URP CAD Models
K2500S1URP Part Data Attributes:
|
K2500S1URP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2500S1URP
Littelfuse Inc
SIDAC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |