Part Details for K2501GRP by Littelfuse Inc
Overview of K2501GRP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for K2501GRP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P6442
|
Newark | Mp Sidac 250V Do15/ Tr |Littelfuse K2501GRP RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9250 / $0.9970 | Buy Now |
DISTI #
K2501GRP-ND
|
DigiKey | SIDAC 240-280V 1A DO15 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9062 / $0.9430 | Buy Now |
DISTI #
576-K2501GRP
|
Mouser Electronics | Sidacs MP SIDAC 250V DO15 RoHS: Compliant | 0 |
|
$1.0400 | Order Now |
DISTI #
K2501GRP
|
TTI | Sidacs MP SIDAC 250V DO15 RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.9100 / $0.9400 | Buy Now |
|
Ozdisan Elektronik | SIDAC 240-280V 1A DO15 | 0 |
|
$1.9626 / $2.1589 | RFQ |
Part Details for K2501GRP
K2501GRP CAD Models
K2501GRP Part Data Attributes
|
K2501GRP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
K2501GRP
Littelfuse Inc
SIDAC, 280V V(BO) Max, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-15 | |
Package Description | LONG FORM, O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Max | 280 V | |
Breakover Voltage-Min | 240 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Holding Current-Nom | 120 mA | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-Repetitive Pk On-state Cur | 20 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SIDAC |