Part Details for K2920L185MR by KUU Semiconductor
Overview of K2920L185MR by KUU Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2920L185MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 33V 1.85A 40A 3.7A 2920 Resettable Fuses ROHS | 730 |
|
$0.0682 / $0.1258 | Buy Now |