Part Details for K2BAGAAAAA by OTTO Engineering Inc
Overview of K2BAGAAAAA by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2BAGAAAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K2BAGAAAAA
|
Mouser Electronics | Rocker Switches Sealed, Illuminated Rocker Switch | 0 |
|
$11.3100 / $16.6400 | Order Now |
|
Onlinecomponents.com | Sealed Rocker Switch, Illuminated, Single or Double Pole RoHS: Compliant | 0 |
|
$8.5400 / $14.0000 | Buy Now |
DISTI #
000000000001594495
|
Sager | Rocker Switches SCREW/STD,RED/RKR, MO-OFF-M,NO LT/LENS/ Min Qty: 13 | 0 |
|
$8.4300 / $14.0000 | Buy Now |
Part Details for K2BAGAAAAA
K2BAGAAAAA CAD Models
K2BAGAAAAA Part Data Attributes
|
K2BAGAAAAA
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K2BAGAAAAA
OTTO Engineering Inc
Rocker Switch, SPDT, On-off-(on), Momentary, 10A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | RED | |
Actuator Length | 0.29 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Type | ROCKER | |
Body Height | 26.67 mm | |
Center Contact Material | SILVER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Power Rating R Load | 0.5HP@115VAC | |
Contact (AC) Max Rating I Load | 10A@115VAC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | SILVER | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Terminal Length | 0.4 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SCREW |
Alternate Parts for K2BAGAAAAA
This table gives cross-reference parts and alternative options found for K2BAGAAAAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K2BAGAAAAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K1CADEEEGP | Rocker Switch, SPDT, On-(on), Momentary, 10A, 28VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K2BAGAAAAA vs K1CADEEEGP |
K1CAGGEEGP | Rocker Switch, SPDT, On-off-(on), Momentary, 10A, 28VDC, Solder Lug Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K2BAGAAAAA vs K1CAGGEEGP |
K2BAGEDDGP | Rocker Switch, SPDT, On-off-(on), Momentary, 10A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K2BAGAAAAA vs K2BAGEDDGP |
K2BADEEEGP | Rocker Switch, SPDT, On-(on), Momentary, 10A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K2BAGAAAAA vs K2BADEEEGP |
K2BAEAAAAA | Rocker Switch, SPDT, (on)-off-(on), Momentary, 10A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K2BAGAAAAA vs K2BAEAAAAA |
K1BAGGBBGP | Rocker Switch, SPDT, On-off-(on), Momentary, 10A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K2BAGAAAAA vs K1BAGGBBGP |
K2AADEEEGP | Rocker Switch, SPDT, On-(on), Momentary, 10A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K2BAGAAAAA vs K2AADEEEGP |
K1AADAAAAA | Rocker Switch, SPDT, On-(on), Momentary, 10A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K2BAGAAAAA vs K1AADAAAAA |
K1AADGEEGP | Rocker Switch, SPDT, On-(on), Momentary, 10A, 28VDC, Quick Connect Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K2BAGAAAAA vs K1AADGEEGP |
K2BADBCCGP | Rocker Switch, SPDT, On-(on), Momentary, 10A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K2BAGAAAAA vs K2BADBCCGP |