Part Details for K2C300001510 by Shenzhen Kaiyuexiang Industrial Co Ltd
Overview of K2C300001510 by Shenzhen Kaiyuexiang Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2C300001510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30MHz 15pF 10ppm 20ppm SMD2520-4P Crystals ROHS | 45 |
|
$0.0516 / $0.0924 | Buy Now |