Part Details for K2CBCAAAAA by OTTO Engineering Inc
Overview of K2CBCAAAAA by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2CBCAAAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K2CBCAAAAA
|
Mouser Electronics | Rocker Switches RockerSwitch Sealed (1-C1) NONE OFF SPST RoHS: Compliant | 0 |
|
$9.9500 / $14.6300 | Order Now |
|
Onlinecomponents.com | Sealed, Illuminated Rocker Switch RoHS: Compliant | 0 |
|
$7.6100 / $12.5700 | Buy Now |
DISTI #
000000000000805020
|
Sager | Rocker Switches RockerSwitch Sealed (1-C1) NONE OFF SPST Min Qty: 15 | 0 |
|
$7.4200 / $12.3100 | Buy Now |
Part Details for K2CBCAAAAA
K2CBCAAAAA CAD Models
K2CBCAAAAA Part Data Attributes
|
K2CBCAAAAA
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K2CBCAAAAA
OTTO Engineering Inc
Rocker Switch, SPST, Momentary, 16A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | ROCKER | |
Body Breadth | 26.92 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 27.18 mm | |
Contact (AC) Max Rating R Load | 16A@115VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |