Part Details for K2CBHEEABA by OTTO Engineering Inc
Overview of K2CBHEEABA by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2CBHEEABA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K2CBHEEABA
|
Mouser Electronics | Rocker Switches RockerSwitch Sealed 1-C1/3-C2NONEOFFDPST RoHS: Compliant | 0 |
|
$18.8600 / $25.4900 | Order Now |
|
Onlinecomponents.com | Sealed, Illuminated Rocker Switch RoHS: Compliant | 0 |
|
$14.1200 / $22.6700 | Buy Now |
DISTI #
000000000000805029
|
Sager | Rocker Switches RockerSwitch Sealed 1-C1/3-C2NONEOFFDPST Min Qty: 9 | 0 |
|
$13.7700 / $22.2100 | Buy Now |
Part Details for K2CBHEEABA
K2CBHEEABA CAD Models
K2CBHEEABA Part Data Attributes
|
K2CBHEEABA
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K2CBHEEABA
OTTO Engineering Inc
Rocker Switch, DPST, Latched, 16A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | OTTO | |
Actuator Type | ROCKER | |
Body Breadth | 26.92 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 27.18 mm | |
Contact (AC) Max Rating R Load | 16A@115VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for K2CBHEEABA
This table gives cross-reference parts and alternative options found for K2CBHEEABA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K2CBHEEABA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K2BBHPEADR | Rocker Switch, DPST, Latched, 16A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K2CBHEEABA vs K2BBHPEADR |