Part Details for K2CBHFDABA by OTTO Engineering Inc
Overview of K2CBHFDABA by OTTO Engineering Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2CBHFDABA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K2CBHFDABA
|
Mouser Electronics | Rocker Switches RockerSwitch Sealed 1-C1/3-C2NONEOFFDPST RoHS: Compliant | 0 |
|
$18.8600 / $25.4900 | Order Now |
DISTI #
000000000000805031
|
Sager | Rocker Switches RockerSwitch Sealed 1-C1/3-C2NONEOFFDPST Min Qty: 9 | 0 |
|
$13.7700 / $22.2100 | Buy Now |
Part Details for K2CBHFDABA
K2CBHFDABA CAD Models
K2CBHFDABA Part Data Attributes:
|
K2CBHFDABA
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K2CBHFDABA
OTTO Engineering Inc
Rocker Switch, DPST, Latched, 16A, 28VDC, Solder Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | OTTO | |
Actuator Type | ROCKER | |
Body Breadth | 26.92 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 27.18 mm | |
Contact (AC) Max Rating R Load | 16A@115VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for K2CBHFDABA
This table gives cross-reference parts and alternative options found for K2CBHFDABA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K2CBHFDABA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K2BBHPEADR | Rocker Switch, DPST, Latched, 16A, 28VDC, Screw Terminal, Rocker Actuator, Panel Mount | OTTO Engineering Inc | K2CBHFDABA vs K2BBHPEADR |