Part Details for K2DBAAAAAA by OTTO Engineering Inc
Overview of K2DBAAAAAA by OTTO Engineering Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2DBAAAAAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
999-K2DBAAAAAA
|
Mouser Electronics | Rocker Switches RockerSwitch Sealed 1-C1 NONE OFF SPST RoHS: Compliant | 0 |
|
$12.8000 / $20.2700 | Order Now |
|
Onlinecomponents.com | Sealed, Illuminated Rocker Switch RoHS: Compliant | 0 |
|
$11.3900 / $18.0300 | Buy Now |
DISTI #
000000000000440976
|
Sager | Rocker Switches RockerSwitch Sealed 1-C1 NONE OFF SPST Min Qty: 11 | 0 |
|
$10.6400 / $17.6600 | Buy Now |
Part Details for K2DBAAAAAA
K2DBAAAAAA CAD Models
K2DBAAAAAA Part Data Attributes
|
K2DBAAAAAA
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
K2DBAAAAAA
OTTO Engineering Inc
Rocker Switch, SPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | ROCKER | |
Body Breadth | 26.92 mm | |
Body Height | 26.67 mm | |
Body Length or Diameter | 27.18 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | IP68 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |