Part Details for K2E250-RA50-11 by ebm-papst
Overview of K2E250-RA50-11 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for K2E250-RA50-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85Y0439
|
Newark | Fan, Ac, 230V, 300X300X115.5Mm, Sq, 883Cfm, 68Dba, 285W, 2450Rpm, Terminals |Ebm-Papst K2E250-RA50-11 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
K2E250-RA50-11-ND
|
DigiKey | MOTORIZED IMPELLER Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
5912-K2E250-RA50-11
|
Mouser Electronics | Blowers & Centrifugal Fans AC Centrifugal Module, 250mm, 230VAC, 210/285W, 2500/2450RPM, IP44, RadiCal RoHS: Compliant | 8 |
|
$197.2700 / $229.5300 | Buy Now |
DISTI #
70281651
|
RS | AC Fan, 230V, 300x300x115.5mm, 883CFM, 68dBA, 285W, 2450RPM, Terminals | ebm-papst K2E250-RA50-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 13 |
|
$183.6200 / $229.5300 | Buy Now |
|
Onlinecomponents.com | AC Centrifugal compact fan - Nominal voltage: 230 VAC – 1.25 A - Frequency: 50/60 Hz - Power consumption: 285 W |
31 In Stock |
|
$194.0300 / $229.2500 | Buy Now |
DISTI #
69731859
|
Verical | K2E250-RA50-11 Min Qty: 1 Package Multiple: 1 Date Code: 2251 | Americas - 30 |
|
$239.6890 / $282.6757 | Buy Now |
|
Master Electronics | AC Centrifugal compact fan - Nominal voltage: 230 VAC – 1.25 A - Frequency: 50/60 Hz - Power consumption: 285 W |
31 In Stock |
|
$194.0300 / $229.2500 | Buy Now |
|
Neutron USA | Fan, AC, 230V, 300x300x115.5mm, Sq, 883CFM, 68dBA, 285W, 2450RPM, Terminals | 50 |
|
$349.8200 | Buy Now |
Part Details for K2E250-RA50-11
K2E250-RA50-11 CAD Models
K2E250-RA50-11 Part Data Attributes
|
K2E250-RA50-11
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
K2E250-RA50-11
ebm-papst
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: UL | |
Approvals | CSA; EN | |
Bearing Type | BALL | |
Body Material | POLYAMIDE | |
Construction | AXIAL | |
Height | 300 mm | |
Length | 300 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 0.93 A | |
Rated Power | 210 W | |
Rated Voltage | 230 V | |
Speed | 2500 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 3700 g | |
Width | 108.5 mm |