Part Details for K2G05-90V-BR-30 by Warner Linear (Altra)
Overview of K2G05-90V-BR-30 by Warner Linear (Altra)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3482IUD#TRPBF | Analog Devices | 90V Boost DC/DC Conv w/ APD Bi | |
LT3482EUD#PBF | Analog Devices | 90V Boost DC/DC Conv w/ APD Bi | |
LT3482EUD#TRPBF | Analog Devices | 90V Boost DC/DC Conv w/ APD Bi |
Price & Stock for K2G05-90V-BR-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71788542
|
RS | Linear Actuator, Electric, 90 VDC, 30" stroke | Warner Linear (Altra) K2G05-90V-BR-30 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,358.0700 | RFQ |