There are no models available for this part yet.
Overview of K2P10G20-90V-BR-10PAR4 by Warner Linear (Altra)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3482IUD#TRPBF | Analog Devices | 90V Boost DC/DC Conv w/ APD Bi | |
LT3482EUD#TRPBF | Analog Devices | 90V Boost DC/DC Conv w/ APD Bi | |
LT3482EUD#PBF | Analog Devices | 90V Boost DC/DC Conv w/ APD Bi |
Price & Stock for K2P10G20-90V-BR-10PAR4 by Warner Linear (Altra)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71788997
|
RS | Linear Actuator, Electric, 90 VDC | Warner Linear (Altra) K2P10G20-90V-BR-10PAR4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,346.2900 / $1,387.9200 | RFQ |