Part Details for K2XEP10G20-230V-04 by Warner Linear (Altra)
Overview of K2XEP10G20-230V-04 by Warner Linear (Altra)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6376IMS#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#PBF | Analog Devices | ±230V Common Mode V G = 10 Dif |
Price & Stock for K2XEP10G20-230V-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71789305
|
RS | Linear Actuator, Electric, 230 VAC | Warner Linear (Altra) K2XEP10G20-230V-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,033.7500 / $2,096.6600 | RFQ |