There are no models available for this part yet.
Overview of K2XEP14G20-230V-12 by Warner Linear (Altra)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6376IMS#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#TRPBF | Analog Devices | ±230V Common Mode V G = 10 Dif | |
LT6376IDF#PBF | Analog Devices | ±230V Common Mode V G = 10 Dif |
Price & Stock for K2XEP14G20-230V-12 by Warner Linear (Altra)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71789465
|
RS | Linear Actuator, Electric, 230 VAC | Warner Linear (Altra) K2XEP14G20-230V-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,163.6200 / $2,230.5400 | RFQ |