Part Details for K3-1270L-F1 by Korean HROparts Electronics Co Ltd
Overview of K3-1270L-F1 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77317-412-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 70 Positions ,2.54mm (0.100in) Pitch, | |
54111-808061270LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 6 Positions, 2.54mm (0.100in) Pitch. | |
77317-112-70LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angle Header, Through Hole, Double Row, 70 Positions ,2.54mm (0.100in) Pitch, |
Price & Stock for K3-1270L-F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | Horizontal attachment 300mA Single Pole Double Throw (SPDT) 6V 10000 times Black SMD Slide Switches ROHS | 213 |
|
$0.0158 / $0.0293 | Buy Now |