Part Details for K3.5X22/D7982C-A2 by Kraftberg
Overview of K3.5X22/D7982C-A2 by Kraftberg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-45X-224KLT | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, Ferrite-Core | |
PCH-45X-223KLT | Coilcraft Inc | General Purpose Inductor, 22uH, 10%, Ferrite-Core | |
PCH-45X-226KLT | Coilcraft Inc | General Purpose Inductor, 22000uH, 10%, Ferrite-Core |
Price & Stock for K3.5X22/D7982C-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K3.5X22/D7982C-A2
|
TME | Screw, 3.5x22, Head: countersunk, Phillips, PH2, ISO 7050, PN 83114 Min Qty: 100 | 902 |
|
$0.0203 / $0.0215 | Buy Now |