Part Details for K30C/M by Vector Electronics & Technology Inc
Overview of K30C/M by Vector Electronics & Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for K30C/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77B5524
|
Newark | Test Point Pin, Pcb, No. Of Contacts:-, Connector Type:Test Point, Pitch Spacing:-, Product Range:K30 Series, Row Pitch:-, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts, Insulator Material:Uninsulated Rohs Compliant: Yes |Vector Electronics K30C/M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$46.7300 / $70.6700 | Buy Now |
DISTI #
K30C/M-ND
|
DigiKey | PIN INBOARD .042" HOLE PKG/1000 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
14 In Stock |
|
$59.8570 / $65.2300 | Buy Now |
DISTI #
70219410
|
RS | Inbord pin for 042 inch hole, tin | Vector Electronics & Technology K30C/M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1000 Container: Package | 0 |
|
$70.3700 | RFQ |
|
Bristol Electronics | 3818 |
|
RFQ |
Part Details for K30C/M
K30C/M CAD Models
K30C/M Part Data Attributes
|
K30C/M
Vector Electronics & Technology Inc
Buy Now
Datasheet
|
Compare Parts:
K30C/M
Vector Electronics & Technology Inc
Connector Accessory
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | VECTOR ELECTRONICS & TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Connector Support Type | CONNECTOR ACCESSORY |