There are no models available for this part yet.
Overview of K313 by Daniels Manufacturing Corporation (DMC)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3134STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 75A 5Mohm LDPAK(S)-(1)/To-263 | |
2SK3134L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 30V 75A 5Mohm LDPAK(L)/To-262 | |
2SK3135STR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 75A 7.5Mohm LDPAK(S)-(1)/To-263 |
Price & Stock for K313 by Daniels Manufacturing Corporation (DMC)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-K313
|
Mouser Electronics | Crimpers / Crimping Tools POSITIONER | 0 |
|
$77.7900 / $86.9400 | Order Now |