Part Details for K3271150A000G by Amphenol Corporation
Overview of K3271150A000G by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for K3271150A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K3271150A000G
|
Avnet Americas | K3271150A0J0G-350 TB SOCKET VERTICAL - Bulk (Alt: K3271150A000G) RoHS: Compliant Min Qty: 2016 Package Multiple: 2016 Container: Bulk | 0 |
|
$1.6101 / $1.9140 | Buy Now |
DISTI #
649-K3271150A0J0G
|
Mouser Electronics | Pluggable Terminal Blocks 350 TB SKT VERTICAL | 0 |
|
$1.6600 / $1.6900 | Order Now |
DISTI #
K3271150A000G
|
Avnet Americas | K3271150A0J0G-350 TB SOCKET VERTICAL - Bulk (Alt: K3271150A000G) RoHS: Compliant Min Qty: 2016 Package Multiple: 2016 Container: Bulk | 0 |
|
$1.6101 / $1.9140 | Buy Now |
Part Details for K3271150A000G
K3271150A000G CAD Models
K3271150A000G Part Data Attributes:
|
K3271150A000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
K3271150A000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, GLASS FILLED POLYAMIDE66 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 3 | |
Number of Ways | 27 | |
Rated Current | 5.5 A | |
Rated Voltage | 160 V | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |