Part Details for K3331150A000G by Anytek Technology Corporation Ltd
Overview of K3331150A000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3331150A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K3331150A000G-ND
|
DigiKey | TERM BLOCK HDR 33POS VERT 3.5MM Min Qty: 2040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0719 | Buy Now |
DISTI #
72316338
|
RS | K3,3.5,3*11P Green , CONTACT WITH TIN PLATED,/,MARK 180?,Close DIP TYPE | Amphenol - Anytek K3331150A000G RoHS: Compliant Min Qty: 2040 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0600 | RFQ |
DISTI #
ANYK3331150A000G
|
Heilind Electronics | K3 3.5 311P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $5.3700 | Buy Now |
DISTI #
ANYK3331150A000G
|
Interstate Connecting Components | K3 3.5 311P GREEN CONTACT W | 0 |
|
Buy Now |