Part Details for K3631150A000G by Anytek Technology Corporation Ltd
Overview of K3631150A000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3631150A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K3631150A000G-ND
|
DigiKey | TERM BLOCK HDR 63POS VERT 3.5MM Min Qty: 2016 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8813 | Buy Now |
DISTI #
72316368
|
RS | K3,3.5,3*21P Green , CONTACT WITH TIN PLATED,/,MARK 180?,Close DIP TYPE | Amphenol - Anytek K3631150A000G RoHS: Compliant Min Qty: 2016 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8300 | RFQ |
DISTI #
ANYK3631150A000G
|
Heilind Electronics | K3 3.5 321P GREEN CONTACT W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8600 / $10.8500 | Buy Now |
DISTI #
ANYK3631150A000G
|
Interstate Connecting Components | K3 3.5 321P GREEN CONTACT W | 0 |
|
Buy Now |