Part Details for K3A120001010 by Shenzhen Kaiyuexiang Industrial Co Ltd
Overview of K3A120001010 by Shenzhen Kaiyuexiang Industrial Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3A120001010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12MHz 10pF ��10ppm ��20ppm SMD3225-4P Crystals ROHS | 1985 |
|
$0.0589 / $0.1065 | Buy Now |
|
LCSC | 12MHz 10pF 10ppm 20ppm SMD3225-4P Crystals ROHS | 1985 |
|
$0.0601 / $0.1087 | Buy Now |